AKER 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm

RS Stock No.: 671-9514Brand: AKERManufacturers Part No.: C3E-12.000-12-3030-X
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

AKER

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

C3E Microprocessor Crystal Unit

From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 5.65

€ 1.13 Each (In a Pack of 5) (Exc. VAT)

€ 6.67

€ 1.333 Each (In a Pack of 5) (inc. VAT)

AKER 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
Select packaging type

€ 5.65

€ 1.13 Each (In a Pack of 5) (Exc. VAT)

€ 6.67

€ 1.333 Each (In a Pack of 5) (inc. VAT)

AKER 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20€ 1.13€ 5.65
25 - 95€ 0.91€ 4.55
100 - 245€ 0.82€ 4.10
250 - 495€ 0.76€ 3.80
500+€ 0.66€ 3.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

AKER

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

C3E Microprocessor Crystal Unit

From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in