E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alfatronix PV DC-DC Converter, 13.6V dc/ 18 Output, 17 → 32 V dc Input, 144W, Clip Mount, +30°C Max Temp -25°C

RS Stock No.: 283-6477Brand: AlfatronixManufacturers Part No.: PV12SDistrelec Article No.: 16969125
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

13.6V dc

Input Voltage Range

17 → 32 V dc

Power Rating

144W

Input Voltage Nominal

12

Output Current

18

Mounting Type

Clip Mount

Series

PV

Minimum Temperature

-25°C

Maximum Temperature

+30°C

Distrelec Product Id

16969125

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 184.33

€ 184.33 Each (Exc. VAT)

€ 217.51

€ 217.51 Each (inc. VAT)

Alfatronix PV DC-DC Converter, 13.6V dc/ 18 Output, 17 → 32 V dc Input, 144W, Clip Mount, +30°C Max Temp -25°C

€ 184.33

€ 184.33 Each (Exc. VAT)

€ 217.51

€ 217.51 Each (inc. VAT)

Alfatronix PV DC-DC Converter, 13.6V dc/ 18 Output, 17 → 32 V dc Input, 144W, Clip Mount, +30°C Max Temp -25°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

13.6V dc

Input Voltage Range

17 → 32 V dc

Power Rating

144W

Input Voltage Nominal

12

Output Current

18

Mounting Type

Clip Mount

Series

PV

Minimum Temperature

-25°C

Maximum Temperature

+30°C

Distrelec Product Id

16969125

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more