Technical Document
Specifications
Supply Voltage
24V dc
Housing Material
Plastic
Actuator Type
Unique Coded
Safety Category
4
Sensor Principle
RFID
Actuator Included
Yes
Switching Distance
15 mm
Series
440N
Range
Sensaguard
IP Rating
IP69K
Length
67.06mm
Width
(Dia) 18mm
Dimensions
18 (Dia.) x 67.06 mm
Length
67.06mm
Housing Colour
Red
Country of Origin
Dominica
Product details
Allen Bradley Guardmaster Sensaguard 440N RFID Cylindrical Non-Contact Safety Switch
Optimise your guard door and improve machine safety with the Sensaguard 440N RFID Cylindrical Non-Contact Safety Switches by Allen Bradley Guardmaster. These switches ensure a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime.
The Sensaguard safety switches feature advanced latest generation Radio Frequency Identification technology for coding and inductive technology for sensing, which makes them highly reliable and tamper-resistant. These switches are designed to be installed on machine guard doors, offer tolerance to door misalignment, and have a large sensing range. These versatile switches can meet a broad range of industrial applications.
These safety interlock switches can be connected standard safety relays, SmartGuards and safety I/O blocks to suit your needs. They also maintain PLe, SIL 3, Cat 4 rating even with multiple units connected in series. They have a high IP69K rating, which ensures that they can withstand powerful jets of water and are fully protected against dust ingress. The Sensaguard switches are a cost-effective solution and are perfectly suited for use with sliding, hinged, and lift-off machine guard doors.
Features and Benefits:
3 x PNP outputs (including 1 auxiliary)
Excellent IP69K environmental protection rating
Highly tamper-proof due to secure RFID sensing
No dedicated controller is required
LED indication for door status and fast troubleshooting
Can be connected in series with other safety components (light curtain, E-stops, key interlock switches)
Superior reliability due to short-circuit and over-voltage protection
Uses the standard proximity brackets
Multiple sensing directions offers greater flexibility
Note: Supplied with actuator. Stainless steel version is suitable for use in harsh environments.
Standards: IEC60947-5-3, IEC 61508, EN954
€ 310.24
€ 310.24 Each (Exc. VAT)
€ 366.08
€ 366.08 Each (inc. VAT)
1
€ 310.24
€ 310.24 Each (Exc. VAT)
€ 366.08
€ 366.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supply Voltage
24V dc
Housing Material
Plastic
Actuator Type
Unique Coded
Safety Category
4
Sensor Principle
RFID
Actuator Included
Yes
Switching Distance
15 mm
Series
440N
Range
Sensaguard
IP Rating
IP69K
Length
67.06mm
Width
(Dia) 18mm
Dimensions
18 (Dia.) x 67.06 mm
Length
67.06mm
Housing Colour
Red
Country of Origin
Dominica
Product details
Allen Bradley Guardmaster Sensaguard 440N RFID Cylindrical Non-Contact Safety Switch
Optimise your guard door and improve machine safety with the Sensaguard 440N RFID Cylindrical Non-Contact Safety Switches by Allen Bradley Guardmaster. These switches ensure a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime.
The Sensaguard safety switches feature advanced latest generation Radio Frequency Identification technology for coding and inductive technology for sensing, which makes them highly reliable and tamper-resistant. These switches are designed to be installed on machine guard doors, offer tolerance to door misalignment, and have a large sensing range. These versatile switches can meet a broad range of industrial applications.
These safety interlock switches can be connected standard safety relays, SmartGuards and safety I/O blocks to suit your needs. They also maintain PLe, SIL 3, Cat 4 rating even with multiple units connected in series. They have a high IP69K rating, which ensures that they can withstand powerful jets of water and are fully protected against dust ingress. The Sensaguard switches are a cost-effective solution and are perfectly suited for use with sliding, hinged, and lift-off machine guard doors.
Features and Benefits:
3 x PNP outputs (including 1 auxiliary)
Excellent IP69K environmental protection rating
Highly tamper-proof due to secure RFID sensing
No dedicated controller is required
LED indication for door status and fast troubleshooting
Can be connected in series with other safety components (light curtain, E-stops, key interlock switches)
Superior reliability due to short-circuit and over-voltage protection
Uses the standard proximity brackets
Multiple sensing directions offers greater flexibility
Note: Supplied with actuator. Stainless steel version is suitable for use in harsh environments.
Standards: IEC60947-5-3, IEC 61508, EN954