Allen Bradley 100-E Contactor, 100 → 250 V dc Coil, 3-Pole, 265 A, 132 kW, 1NO + 1NC, 400 V ac

RS Stock No.: 183-4564Brand: Allen BradleyManufacturers Part No.: 100-E265KD11
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

100 → 250 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

265 A

Power Rating

132 kW

Series

100-E

Function

Direct on Line

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Bar Connections

Length

140mm

Width

180mm

Depth

225mm

Mounting Style

Panel Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 2,102.97

€ 2,102.97 Each (Exc. VAT)

€ 2,481.50

€ 2,481.50 Each (inc. VAT)

Allen Bradley 100-E Contactor, 100 → 250 V dc Coil, 3-Pole, 265 A, 132 kW, 1NO + 1NC, 400 V ac

€ 2,102.97

€ 2,102.97 Each (Exc. VAT)

€ 2,481.50

€ 2,481.50 Each (inc. VAT)

Allen Bradley 100-E Contactor, 100 → 250 V dc Coil, 3-Pole, 265 A, 132 kW, 1NO + 1NC, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

100 → 250 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

265 A

Power Rating

132 kW

Series

100-E

Function

Direct on Line

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Bar Connections

Length

140mm

Width

180mm

Depth

225mm

Mounting Style

Panel Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Sweden