E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley, 100-FS Surge Suppressor Unit 280 V ac Maximum Voltage Rating Surge Suppressor

RS Stock No.: 261-2808Brand: Allen BradleyManufacturers Part No.: 100-FSC280
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Surge Suppressor

Maximum Voltage Rating

280 V ac

Mounting Type

Front Mount

Series

100-FS

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 34.68

€ 34.68 Each (Exc. VAT)

€ 40.92

€ 40.92 Each (inc. VAT)

Allen Bradley, 100-FS Surge Suppressor Unit 280 V ac Maximum Voltage Rating Surge Suppressor

€ 34.68

€ 34.68 Each (Exc. VAT)

€ 40.92

€ 40.92 Each (inc. VAT)

Allen Bradley, 100-FS Surge Suppressor Unit 280 V ac Maximum Voltage Rating Surge Suppressor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Suppressor Type

Surge Suppressor

Maximum Voltage Rating

280 V ac

Mounting Type

Front Mount

Series

100-FS

Country of Origin

Switzerland