Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
100 Series
Series
100K
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
108.2mm
Width
44.9mm
Depth
82.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Switzerland
Product details
Allen Bradley 100-K Miniature Contactors
The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.
These miniature units have less panel depth requirements and are shallower than standard IEC contactors. They are available with several contact ratings and AC or DC operating coils. Optional 2- or 4-pole auxiliary contact blocks in a variety of auxiliary contact configurations are available separately. These cost-saving contactors are rated up to 690V and have 3 Poles plus 1 Auxiliary contact. The dimensions are: (H) 50 x (W) 45 x (D) 53mm.
These contactors have mechanically linked performance between the main contacts and internal aux contacts, which allows status feedback if contact weld occurs. Mirror contact prevents any status condition if a NO pole welds.
Features and Benefits:
Compact size, allowing broader application use
Choice of full-voltage non-reversing and reversing contactors
AC and DC have the same dimensions
IP2X Finger Protection for improved safety
Optional integrated surge suppressor
Fully compatible with Bulletin 193-K bimetallic overload relay
Mechanically linked contacts to IEC 60947-5-1 on base unit
Mirror contacts to IEC 60947-4-1 throughout
Certifications:
CE Marked
cULus Listed (File No. E41850, Guide NLDX, NLDX7)
CCC
Suitable for use with IE3 Motors (IEC 60034-30)
Allen Bradley MCS (Modular Control System) Contactors:
MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.
€ 59.74
€ 59.74 Each (Exc. VAT)
€ 70.49
€ 70.49 Each (inc. VAT)
1
€ 59.74
€ 59.74 Each (Exc. VAT)
€ 70.49
€ 70.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
100 Series
Series
100K
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
108.2mm
Width
44.9mm
Depth
82.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Switzerland
Product details
Allen Bradley 100-K Miniature Contactors
The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.
These miniature units have less panel depth requirements and are shallower than standard IEC contactors. They are available with several contact ratings and AC or DC operating coils. Optional 2- or 4-pole auxiliary contact blocks in a variety of auxiliary contact configurations are available separately. These cost-saving contactors are rated up to 690V and have 3 Poles plus 1 Auxiliary contact. The dimensions are: (H) 50 x (W) 45 x (D) 53mm.
These contactors have mechanically linked performance between the main contacts and internal aux contacts, which allows status feedback if contact weld occurs. Mirror contact prevents any status condition if a NO pole welds.
Features and Benefits:
Compact size, allowing broader application use
Choice of full-voltage non-reversing and reversing contactors
AC and DC have the same dimensions
IP2X Finger Protection for improved safety
Optional integrated surge suppressor
Fully compatible with Bulletin 193-K bimetallic overload relay
Mechanically linked contacts to IEC 60947-5-1 on base unit
Mirror contacts to IEC 60947-4-1 throughout
Certifications:
CE Marked
cULus Listed (File No. E41850, Guide NLDX, NLDX7)
CCC
Suitable for use with IE3 Motors (IEC 60034-30)
Allen Bradley MCS (Modular Control System) Contactors:
MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.