Technical Document
Specifications
Brand
Allen BradleyColour
White
American Wire Gauge
22 → 8AWG
Series
1492
Termination Method
Screw
Cable CSA
0.5 → 10mm²
Fused
No
Current Rating
55A
Voltage Rating
600 V
Country of Origin
China
Stock information temporarily unavailable.
€ 451.00
€ 9.02 Each (In a Pack of 50) (Exc. VAT)
€ 532.18
€ 10.644 Each (In a Pack of 50) (inc. VAT)
Allen Bradley 1492-CA1 1492 Series White, 0.5 → 10mm², Screw Termination
50
€ 451.00
€ 9.02 Each (In a Pack of 50) (Exc. VAT)
€ 532.18
€ 10.644 Each (In a Pack of 50) (inc. VAT)
Allen Bradley 1492-CA1 1492 Series White, 0.5 → 10mm², Screw Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyColour
White
American Wire Gauge
22 → 8AWG
Series
1492
Termination Method
Screw
Cable CSA
0.5 → 10mm²
Fused
No
Current Rating
55A
Voltage Rating
600 V
Country of Origin
China