Allen Bradley 1492-P3Q-BL 1492-P Series Black, 2.5mm², Push In Termination, ATEX

RS Stock No.: 220-1903Brand: Allen BradleyManufacturers Part No.: 1492-P3Q-BL
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Series

1492-P

American Wire Gauge

28 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Current Rating

20 A, 21 A, 24 A

Voltage Rating

600 V

Hazardous Area Certification

ATEX

Country of Origin

Romania

Stock information temporarily unavailable.

€ 299.00

€ 2.99 Each (In a Pack of 100) (Exc. VAT)

€ 352.82

€ 3.528 Each (In a Pack of 100) (inc. VAT)

Allen Bradley 1492-P3Q-BL 1492-P Series Black, 2.5mm², Push In Termination, ATEX

€ 299.00

€ 2.99 Each (In a Pack of 100) (Exc. VAT)

€ 352.82

€ 3.528 Each (In a Pack of 100) (inc. VAT)

Allen Bradley 1492-P3Q-BL 1492-P Series Black, 2.5mm², Push In Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Series

1492-P

American Wire Gauge

28 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Current Rating

20 A, 21 A, 24 A

Voltage Rating

600 V

Hazardous Area Certification

ATEX

Country of Origin

Romania