Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 240V ac ac Input, 24V dc dc Output, 3.75 Output

RS Stock No.: 221-3502Brand: Allen BradleyManufacturers Part No.: 1606-XLB90E
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

1606

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.75

Width

36mm

Depth

91mm

Height

90mm

Mounting Type

DIN Rail Mount

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 232.06

€ 232.06 Each (Exc. VAT)

€ 273.83

€ 273.83 Each (inc. VAT)

Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 240V ac ac Input, 24V dc dc Output, 3.75 Output

€ 232.06

€ 232.06 Each (Exc. VAT)

€ 273.83

€ 273.83 Each (inc. VAT)

Allen Bradley 1606 Switched Mode DIN Rail Power Supply, 240V ac ac Input, 24V dc dc Output, 3.75 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

1606

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.75

Width

36mm

Depth

91mm

Height

90mm

Mounting Type

DIN Rail Mount

Country of Origin

Czech Republic