Allen Bradley 1694 Electronic Circuit Protectors Electronic Circuit breaker 40A 24V 1694-PF, 2 channels , Symmetrical

RS Stock No.: 218-8899Brand: Allen BradleyManufacturers Part No.: 1694-PF1G4
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Range

1694 Electronic Circuit Protectors

Series

1694-PF

Number of Channels

2

Current Rating

40A

Rated DC Voltage

24V

Mounting Style

Symmetrical Rail

Country of Origin

Germany

€ 33.35

€ 33.35 Each (Exc. VAT)

€ 39.35

€ 39.35 Each (inc. VAT)

Allen Bradley 1694 Electronic Circuit Protectors Electronic Circuit breaker 40A 24V 1694-PF, 2 channels , Symmetrical

€ 33.35

€ 33.35 Each (Exc. VAT)

€ 39.35

€ 39.35 Each (inc. VAT)

Allen Bradley 1694 Electronic Circuit Protectors Electronic Circuit breaker 40A 24V 1694-PF, 2 channels , Symmetrical

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Range

1694 Electronic Circuit Protectors

Series

1694-PF

Number of Channels

2

Current Rating

40A

Rated DC Voltage

24V

Mounting Style

Symmetrical Rail

Country of Origin

Germany