Allen Bradley PLC Expansion Module for Use with MicroLogix 1500 Series, Digital, Digital

RS Stock No.: 698-7795Brand: Allen BradleyManufacturers Part No.: 1769-HSC
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC Expansion Module

Input Type

Digital

Number of Inputs

2

Output Type

Digital

Number of Outputs

4

For Use With

MicroLogix 1500 Series

Dimensions

118 x 35 x 87 mm

Product details

Micrologix 1500 - Special Function Modules

The 1769 Compact I/O modules can be used as local and distributed I/O for a CompactLogix or MicroLogix 1500 controller. Each I/O module includes a built-in removable terminal block with finger-safe cover for connections to I/O sensors and actuators. The terminal block is behind a door at the front of the module. I/O wiring can be routed from beneath the module to the I/O terminals.

Stock information temporarily unavailable.

€ 2,047.36

€ 2,047.36 Each (Exc. VAT)

€ 2,415.88

€ 2,415.88 Each (inc. VAT)

Allen Bradley PLC Expansion Module for Use with MicroLogix 1500 Series, Digital, Digital

€ 2,047.36

€ 2,047.36 Each (Exc. VAT)

€ 2,415.88

€ 2,415.88 Each (inc. VAT)

Allen Bradley PLC Expansion Module for Use with MicroLogix 1500 Series, Digital, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC Expansion Module

Input Type

Digital

Number of Inputs

2

Output Type

Digital

Number of Outputs

4

For Use With

MicroLogix 1500 Series

Dimensions

118 x 35 x 87 mm

Product details

Micrologix 1500 - Special Function Modules

The 1769 Compact I/O modules can be used as local and distributed I/O for a CompactLogix or MicroLogix 1500 controller. Each I/O module includes a built-in removable terminal block with finger-safe cover for connections to I/O sensors and actuators. The terminal block is behind a door at the front of the module. I/O wiring can be routed from beneath the module to the I/O terminals.