Allen Bradley 6P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66

RS Stock No.: 261-7953Brand: Allen BradleyManufacturers Part No.: 194E-A63-1756
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

6P

Maximum Current

63A

IP Rating

IP66

Power Rating

22kW

Voltage Rating

690V ac

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

15kA

Length

80mm

Width

54mm

Depth

73mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

Allen Bradley Switch Disconnectors (Base Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

You may be interested in
Stock information temporarily unavailable.

€ 205.61

€ 205.61 Each (Exc. VAT)

€ 242.62

€ 242.62 Each (inc. VAT)

Allen Bradley 6P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66

€ 205.61

€ 205.61 Each (Exc. VAT)

€ 242.62

€ 242.62 Each (inc. VAT)

Allen Bradley 6P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Poles

6P

Maximum Current

63A

IP Rating

IP66

Power Rating

22kW

Voltage Rating

690V ac

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

15kA

Length

80mm

Width

54mm

Depth

73mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

Allen Bradley Switch Disconnectors (Base Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

You may be interested in