Allen Bradley Micro870 Series PLC CPU, Relay Output, 14-Input, Voltage Input

RS Stock No.: 183-3563Brand: Allen BradleyManufacturers Part No.: 2080-LC70-24QWB
brand-logo

Technical Document

Specifications

Manufacturer Series

Micro870

Number of Inputs

14

Output Type

Relay

Input Type

Voltage

Number of Outputs

10

Voltage Category

12 V, 24 V

Communication Port Type

ASCII, CIP, Modbus RTU Master/Slave, RS232/485

Programming Interface

HMI

Program Capacity

128 kB

Depth

80mm

Minimum Operating Temperature

-20°C

Length

90mm

Width

145mm

Programming Language Used

Function Block, Ladder Diagram, Structured Text

Number of Communication Ports

3

Dimensions

90 x 145 x 80 mm

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Stock information temporarily unavailable.

€ 2,774.67

€ 2,774.67 Each (Exc. VAT)

€ 3,274.11

€ 3,274.11 Each (inc. VAT)

Allen Bradley Micro870 Series PLC CPU, Relay Output, 14-Input, Voltage Input

€ 2,774.67

€ 2,774.67 Each (Exc. VAT)

€ 3,274.11

€ 3,274.11 Each (inc. VAT)

Allen Bradley Micro870 Series PLC CPU, Relay Output, 14-Input, Voltage Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

Micro870

Number of Inputs

14

Output Type

Relay

Input Type

Voltage

Number of Outputs

10

Voltage Category

12 V, 24 V

Communication Port Type

ASCII, CIP, Modbus RTU Master/Slave, RS232/485

Programming Interface

HMI

Program Capacity

128 kB

Depth

80mm

Minimum Operating Temperature

-20°C

Length

90mm

Width

145mm

Programming Language Used

Function Block, Ladder Diagram, Structured Text

Number of Communication Ports

3

Dimensions

90 x 145 x 80 mm

Maximum Operating Temperature

+65°C

Country of Origin

Singapore