E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 440K Interlock Switch, NC, Tongue Actuator Included, Die Cast Alloy, Guard Lock, Interlock

RS Stock No.: 255-1595Brand: Allen BradleyManufacturers Part No.: 440K-B04039
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Tongue

Normal State Configuration

NC

Lock Type

Guard Lock, Interlock

Actuator Included

Yes

Safety Contacts

2NC

Housing Material

Die Cast Alloy

Series

440K

Country of Origin

Poland

Stock information temporarily unavailable.

€ 473.10

€ 473.10 Each (Exc. VAT)

€ 558.26

€ 558.26 Each (inc. VAT)

Allen Bradley 440K Interlock Switch, NC, Tongue Actuator Included, Die Cast Alloy, Guard Lock, Interlock

€ 473.10

€ 473.10 Each (Exc. VAT)

€ 558.26

€ 558.26 Each (inc. VAT)

Allen Bradley 440K Interlock Switch, NC, Tongue Actuator Included, Die Cast Alloy, Guard Lock, Interlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Tongue

Normal State Configuration

NC

Lock Type

Guard Lock, Interlock

Actuator Included

Yes

Safety Contacts

2NC

Housing Material

Die Cast Alloy

Series

440K

Country of Origin

Poland