Allen Bradley 440R / MSR138DP Safety Relay, 24V ac/dc, 2 Safety Contacts

RS Stock No.: 751-0936Brand: Allen BradleyManufacturers Part No.: 440R-M23143
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Safety Contacts

2

Function

Safety Monitoring

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Range

Guardmaster MSR, Minotaur

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

440R / MSR138DP

Width

99mm

Depth

45mm

Performance Level

e

Length

114.5mm

Country of Origin

Czech Republic

Product details

Rockwell Automation MSR138DP Dual Channel Safety Relay with Immediate and Delayed Outputs

Ensure dependable monitoring and fault detection for your control safety system with the Minotaur MSR138DP Dual Channel Safety Relays with Immediate and Delayed Outputs, by Rockwell Automation. These safety devices help prevent risk of damage to machinery and protect personnel from injury, minimising downtime and giving you peace-of-mind.

The MSR138DP is a versatile safety relay which can be connected in four different input wiring configurations to suit your application: 1 N.C., 2 N.C., or 2 PNP connections from a light curtain. This unit checks for cross faults across the two inputs when connected in the 2NC fashion, and when connected to light curtains, the light curtain must perform the cross fault detection. This relay has output monitoring that can be configured to either automatic/manual reset or monitored manual reset. With manual reset, the safety relay checks the output monitoring circuit through the manual application of the reset switch. The safety outputs have independent and redundant internal contacts to help ensure the safety function.

Features and Benefits:

• 2 N/O immediate safety rated outputs
• 3 N/O delayed safety outputs
• Can be connected in four different input wiring configurations: 1 N/C, 2N/C, or 2 PNP connections from a light curtain
• Cross fault monitoring
• Monitored or automatic reset
• Removable terminals
• Category 4 per EN 954-1
• Stop category 0 and 1
• Light curtain, E-Stop, Safety Gate inputs

Stock information temporarily unavailable.

€ 585.36

€ 585.36 Each (Exc. VAT)

€ 690.72

€ 690.72 Each (inc. VAT)

Allen Bradley 440R / MSR138DP Safety Relay, 24V ac/dc, 2 Safety Contacts

€ 585.36

€ 585.36 Each (Exc. VAT)

€ 690.72

€ 690.72 Each (inc. VAT)

Allen Bradley 440R / MSR138DP Safety Relay, 24V ac/dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Safety Contacts

2

Function

Safety Monitoring

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Range

Guardmaster MSR, Minotaur

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

440R / MSR138DP

Width

99mm

Depth

45mm

Performance Level

e

Length

114.5mm

Country of Origin

Czech Republic

Product details

Rockwell Automation MSR138DP Dual Channel Safety Relay with Immediate and Delayed Outputs

Ensure dependable monitoring and fault detection for your control safety system with the Minotaur MSR138DP Dual Channel Safety Relays with Immediate and Delayed Outputs, by Rockwell Automation. These safety devices help prevent risk of damage to machinery and protect personnel from injury, minimising downtime and giving you peace-of-mind.

The MSR138DP is a versatile safety relay which can be connected in four different input wiring configurations to suit your application: 1 N.C., 2 N.C., or 2 PNP connections from a light curtain. This unit checks for cross faults across the two inputs when connected in the 2NC fashion, and when connected to light curtains, the light curtain must perform the cross fault detection. This relay has output monitoring that can be configured to either automatic/manual reset or monitored manual reset. With manual reset, the safety relay checks the output monitoring circuit through the manual application of the reset switch. The safety outputs have independent and redundant internal contacts to help ensure the safety function.

Features and Benefits:

• 2 N/O immediate safety rated outputs
• 3 N/O delayed safety outputs
• Can be connected in four different input wiring configurations: 1 N/C, 2N/C, or 2 PNP connections from a light curtain
• Cross fault monitoring
• Monitored or automatic reset
• Removable terminals
• Category 4 per EN 954-1
• Stop category 0 and 1
• Light curtain, E-Stop, Safety Gate inputs