E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Plug In Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 221-4178Brand: Allen BradleyManufacturers Part No.: 700-HK36Z24-4 B
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

1

Coil Resistance

1200 O

Coil Power

500mW

Series

700-HK

Isolation Coil To Contact

4kV

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 23.14

€ 23.14 Each (Exc. VAT)

€ 27.31

€ 27.31 Each (inc. VAT)

Allen Bradley Plug In Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

€ 23.14

€ 23.14 Each (Exc. VAT)

€ 27.31

€ 27.31 Each (inc. VAT)

Allen Bradley Plug In Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

1

Coil Resistance

1200 O

Coil Power

500mW

Series

700-HK

Isolation Coil To Contact

4kV

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more