Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
110/125V ac/dc
Mounting Type
DIN Rail
Series
700-HL
Load Current Rating
6A
Minimum Input Voltage
93.5V
Maximum Input Voltage
121V
Switching Voltage
110V
Country of Origin
Italy
Stock information temporarily unavailable.
€ 589.20
€ 58.92 Each (In a Pack of 10) (Exc. VAT)
€ 695.26
€ 69.526 Each (In a Pack of 10) (inc. VAT)
Allen Bradley 700-HL Series Interface Relay Module, DIN Rail Mount, 110/125V ac/dc Coil, 6A Load
10
€ 589.20
€ 58.92 Each (In a Pack of 10) (Exc. VAT)
€ 695.26
€ 69.526 Each (In a Pack of 10) (inc. VAT)
Allen Bradley 700-HL Series Interface Relay Module, DIN Rail Mount, 110/125V ac/dc Coil, 6A Load
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
110/125V ac/dc
Mounting Type
DIN Rail
Series
700-HL
Load Current Rating
6A
Minimum Input Voltage
93.5V
Maximum Input Voltage
121V
Switching Voltage
110V
Country of Origin
Italy