Allen Bradley Plug In Power Relay, 6V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 220-9310Brand: Allen BradleyManufacturers Part No.: 700-HP32Z06
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

6V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Terminal Type

PCB Pin

Length

25mm

Coil Resistance

55 O

Coil Power

0.65W

Contact Material

Silver Alloy

Series

700-HP

Height

29mm

Isolation Coil To Contact

4kV

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 128.90

€ 12.89 Each (In a Pack of 10) (Exc. VAT)

€ 152.10

€ 15.21 Each (In a Pack of 10) (inc. VAT)

Allen Bradley Plug In Power Relay, 6V dc Coil, 8A Switching Current, DPDT

€ 128.90

€ 12.89 Each (In a Pack of 10) (Exc. VAT)

€ 152.10

€ 15.21 Each (In a Pack of 10) (inc. VAT)

Allen Bradley Plug In Power Relay, 6V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

6V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Terminal Type

PCB Pin

Length

25mm

Coil Resistance

55 O

Coil Power

0.65W

Contact Material

Silver Alloy

Series

700-HP

Height

29mm

Isolation Coil To Contact

4kV

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more