Allen Bradley Blank label for Use with 800F Series

RS Stock No.: 511-8178Brand: Allen BradleyManufacturers Part No.: 800F-16Y
brand-logo
View all in Push Button Labels & Legends

Technical Document

Specifications

Accessory Type

Blank label

For Use With

800F Series

Country of Origin

United States

Product details

Allen Bradley Emergency Stop Heads

Enhance safety and decrease downtime with the E-Stop Heads by Allen Bradley.

These E-Stop heads can be used as part of a safety relay circuit to provide a fast and efficient emergency stop function, which allows personnel to cut-off power to a machine or device by simply pressing the button. This helps to reduce risk of injury to people and risk of damage to equipment.

Features: These heads have an IP2X protection rating which defends against electric shock. The operators are 40mm in diameter. They feature trigger action. Integral arrows show clear indication of the clockwise release direction for ease-of-use. The key release version also uses Ronis keys.

Note: 60mm and 90mm E-Stop legends available (see stock no. 511-8162 & 511-8178)
Compliant with EN418 when used with N.C., N.C.L.B. or Self-Monitoring contact blocks (see stock no. 511-8156). If the Self-Monitoring contact block is incorrectly installed the e-stop will not permit false signals.

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Stock information temporarily unavailable.

€ 12.45

€ 12.45 Each (Exc. VAT)

€ 14.69

€ 14.69 Each (inc. VAT)

Allen Bradley Blank label for Use with 800F Series

€ 12.45

€ 12.45 Each (Exc. VAT)

€ 14.69

€ 14.69 Each (inc. VAT)

Allen Bradley Blank label for Use with 800F Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Blank label

For Use With

800F Series

Country of Origin

United States

Product details

Allen Bradley Emergency Stop Heads

Enhance safety and decrease downtime with the E-Stop Heads by Allen Bradley.

These E-Stop heads can be used as part of a safety relay circuit to provide a fast and efficient emergency stop function, which allows personnel to cut-off power to a machine or device by simply pressing the button. This helps to reduce risk of injury to people and risk of damage to equipment.

Features: These heads have an IP2X protection rating which defends against electric shock. The operators are 40mm in diameter. They feature trigger action. Integral arrows show clear indication of the clockwise release direction for ease-of-use. The key release version also uses Ronis keys.

Note: 60mm and 90mm E-Stop legends available (see stock no. 511-8162 & 511-8178)
Compliant with EN418 when used with N.C., N.C.L.B. or Self-Monitoring contact blocks (see stock no. 511-8156). If the Self-Monitoring contact block is incorrectly installed the e-stop will not permit false signals.

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.