E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 800F Series Blue Reset Push Button Head, 22mm Cutout, IP65

RS Stock No.: 800-3568Brand: Allen BradleyManufacturers Part No.: 800FP-R611
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Reset

Push Button Style

Round

IP Rating

IP65

Country of Origin

China

Product details

800FP Reset Push Buttons

The 800FP reset function push button from Allen Bradley can be used as a mechanical and/or electrical reset operator. The operator clearly marked with a with 'R' on a blue background can accept up to 4 single contact blocks or two double contact blocks with no contacts are allowed in the centre position.

Mechanical and/or electrical reset
Blue push button cap with clear white ’R’ marking
Accepts up to 4 single contact blocks

Stock information temporarily unavailable.

€ 20.59

€ 20.59 Each (Exc. VAT)

€ 24.30

€ 24.30 Each (inc. VAT)

Allen Bradley 800F Series Blue Reset Push Button Head, 22mm Cutout, IP65

€ 20.59

€ 20.59 Each (Exc. VAT)

€ 24.30

€ 24.30 Each (inc. VAT)

Allen Bradley 800F Series Blue Reset Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Reset

Push Button Style

Round

IP Rating

IP65

Country of Origin

China

Product details

800FP Reset Push Buttons

The 800FP reset function push button from Allen Bradley can be used as a mechanical and/or electrical reset operator. The operator clearly marked with a with 'R' on a blue background can accept up to 4 single contact blocks or two double contact blocks with no contacts are allowed in the centre position.

Mechanical and/or electrical reset
Blue push button cap with clear white ’R’ marking
Accepts up to 4 single contact blocks