Allen Bradley 855PC Series Red Sounder Beacon, 240 V ac, Panel Mount, 103dB at 1 Metre

RS Stock No.: 536-4343Brand: Allen BradleyManufacturers Part No.: 855PC-B20LE422
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

240 V ac

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

103dB

Series

855PC

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

85dB

Maximum Decibel

103dB

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

855PC Combos - Sounder with LED

22.5mm panel mount
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
Light synchronized with Sound
IP65 rating

Stock information temporarily unavailable.

€ 202.71

€ 202.71 Each (Exc. VAT)

€ 239.20

€ 239.20 Each (inc. VAT)

Allen Bradley 855PC Series Red Sounder Beacon, 240 V ac, Panel Mount, 103dB at 1 Metre

€ 202.71

€ 202.71 Each (Exc. VAT)

€ 239.20

€ 239.20 Each (inc. VAT)

Allen Bradley 855PC Series Red Sounder Beacon, 240 V ac, Panel Mount, 103dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

240 V ac

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

103dB

Series

855PC

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

85dB

Maximum Decibel

103dB

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

855PC Combos - Sounder with LED

22.5mm panel mount
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
Light synchronized with Sound
IP65 rating