E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 856T Series Beacon Tower, 24 V ac/dc, AC, DC, IP66, IP67

RS Stock No.: 183-4441Brand: Allen BradleyManufacturers Part No.: 856T-B24C
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Series

856T

Component Type

Power Module

Current Type

AC, DC

Supply Voltage

24 V ac/dc

IP Rating

IP66, IP67

Base Diameter

70mm

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Housing Colour

Black

Country of Origin

Austria

Stock information temporarily unavailable.

€ 54.73

€ 54.73 Each (Exc. VAT)

€ 64.58

€ 64.58 Each (inc. VAT)

Allen Bradley 856T Series Beacon Tower, 24 V ac/dc, AC, DC, IP66, IP67

€ 54.73

€ 54.73 Each (Exc. VAT)

€ 64.58

€ 64.58 Each (inc. VAT)

Allen Bradley 856T Series Beacon Tower, 24 V ac/dc, AC, DC, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

856T

Component Type

Power Module

Current Type

AC, DC

Supply Voltage

24 V ac/dc

IP Rating

IP66, IP67

Base Diameter

70mm

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Housing Colour

Black

Country of Origin

Austria