E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Ball Plus, 13-Piece

RS Stock No.: 297-1617Brand: AllenManufacturers Part No.: 56182
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Allen

Number of Pieces

13

Tip Type

Ball Plus

Tip Size

Allen: 0.05; 1/16; 5/64; 3/32; 7/16; 1/8; 9/64; 5/32; 3/16; 7/32; 1/4; 5/16; 3/8 in

Country of Origin

United States

Product details

Allen Ball-Plus

Available in blue (metric) and red (imperial) colour coded sets
Drivers feature Toughneck™ ball, designed to be 20% stronger than conventional drivers in order to reduce breakage, and incorporate HEX-Plus® drive profile, allowing up to 20% more torque to be applied while reducing fastener and tool wear
HEX-Plus® particularly useful in avoiding socket rounding on stainless steel and lower grade fasteners
Blades in 8650 heat treated nickel alloy steel to ANSI B18.3 standards
Manufactured with virtually unbreakable cellulose acetate handles
Ball end design allows greater accessibility for up to 25° angle, particularly useful in confined spaces

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Allen Ball Plus, 13-Piece

P.O.A.

Allen Ball Plus, 13-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Allen

Number of Pieces

13

Tip Type

Ball Plus

Tip Size

Allen: 0.05; 1/16; 5/64; 3/32; 7/16; 1/8; 9/64; 5/32; 3/16; 7/32; 1/4; 5/16; 3/8 in

Country of Origin

United States

Product details

Allen Ball-Plus

Available in blue (metric) and red (imperial) colour coded sets
Drivers feature Toughneck™ ball, designed to be 20% stronger than conventional drivers in order to reduce breakage, and incorporate HEX-Plus® drive profile, allowing up to 20% more torque to be applied while reducing fastener and tool wear
HEX-Plus® particularly useful in avoiding socket rounding on stainless steel and lower grade fasteners
Blades in 8650 heat treated nickel alloy steel to ANSI B18.3 standards
Manufactured with virtually unbreakable cellulose acetate handles
Ball end design allows greater accessibility for up to 25° angle, particularly useful in confined spaces

You may be interested in