E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alpha Wire 5363 Multicore Cable, 3 Cores, 1.5 mm², Screened, 1000ft, Grey PVC Sheath, 16 AWG

RS Stock No.: 105-019Brand: Alpha WireManufacturers Part No.: 5363/1C SL001
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

5363

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

1000ft

Country of Origin

United States

Stock information temporarily unavailable.

€ 7,655.94

€ 7,655.94 1 Reel of 305 Metres (Exc. VAT)

€ 9,034.01

€ 9,034.01 1 Reel of 305 Metres (inc. VAT)

Alpha Wire 5363 Multicore Cable, 3 Cores, 1.5 mm², Screened, 1000ft, Grey PVC Sheath, 16 AWG

€ 7,655.94

€ 7,655.94 1 Reel of 305 Metres (Exc. VAT)

€ 9,034.01

€ 9,034.01 1 Reel of 305 Metres (inc. VAT)

Alpha Wire 5363 Multicore Cable, 3 Cores, 1.5 mm², Screened, 1000ft, Grey PVC Sheath, 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

5363

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

1000ft

Country of Origin

United States