Alpha Wire ProTekt Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG, 50m, Foil and Braid Shield

RS Stock No.: 740-4963Brand: Alpha WireManufacturers Part No.: B964024 GE321
brand-logo

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

Foil and Braid

Sheath Colour

Grey

Outer Diameter

6.58mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

57 Ω

Fire Behaviour

Flame Retardant

Standards Met

CE, CSA Certified, UL

Series

ProTekt

Core Strands

7/30 AWG

Voltage Rating

300 V

Product details

Alpha Wire Pro-Tekt European Cable System

The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.

Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.

Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.

Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.

Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.

Features and Benefits

Stranded conductors for increased flexibility
Operating temperature range: -30°C to +105°C
UV and oil resistant PVC sheath and insulation
Choice of shielding options
Nylon ripcord
Choice of shielding options
Colour coded tinned copper conductors
Good abrasion resistance

Product Application Information

Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.

The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.

Approvals

IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4

Stock information temporarily unavailable.

€ 308.13

€ 308.13 1 Reel of 50 Metres (Exc. VAT)

€ 363.59

€ 363.59 1 Reel of 50 Metres (inc. VAT)

Alpha Wire ProTekt Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG, 50m, Foil and Braid Shield

€ 308.13

€ 308.13 1 Reel of 50 Metres (Exc. VAT)

€ 363.59

€ 363.59 1 Reel of 50 Metres (inc. VAT)

Alpha Wire ProTekt Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG, 50m, Foil and Braid Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

Foil and Braid

Sheath Colour

Grey

Outer Diameter

6.58mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

57 Ω

Fire Behaviour

Flame Retardant

Standards Met

CE, CSA Certified, UL

Series

ProTekt

Core Strands

7/30 AWG

Voltage Rating

300 V

Product details

Alpha Wire Pro-Tekt European Cable System

The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.

Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.

Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.

Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.

Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.

Features and Benefits

Stranded conductors for increased flexibility
Operating temperature range: -30°C to +105°C
UV and oil resistant PVC sheath and insulation
Choice of shielding options
Nylon ripcord
Choice of shielding options
Colour coded tinned copper conductors
Good abrasion resistance

Product Application Information

Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.

The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.

Approvals

IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4