Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
9.53mm
Colour
Black
Material
PET
Sleeve Length
15m
Braided
Yes
Expandable
No
Minimum Cable Diameter
9.53mm
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+125°C
Fire Behaviour
Halogen Free
Wall Thickness
0.635mm
Series
FIT Wire Management
Product details
Wrappable Braided Sleeving
Wrappable Braided Sleeves for various bundling applications
Additional fasteners not required
10-mil PET braid
Flame resistant
No distortion or opening caused by bending tightly
25% edge overlap
Faster and easier wrap-around installation
More flexiblility than spiral wrap or split convoluted tubing
Wrappable Braided Sleeving
€ 192.00
€ 12.80 1 Bag of 15 Metres (Exc. VAT)
€ 226.56
€ 15.104 1 Bag of 15 Metres (inc. VAT)
15
€ 192.00
€ 12.80 1 Bag of 15 Metres (Exc. VAT)
€ 226.56
€ 15.104 1 Bag of 15 Metres (inc. VAT)
15
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
15 - 60 | € 12.80 | € 192.00 |
75 - 135 | € 12.55 | € 188.25 |
150+ | € 12.26 | € 183.90 |
Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
9.53mm
Colour
Black
Material
PET
Sleeve Length
15m
Braided
Yes
Expandable
No
Minimum Cable Diameter
9.53mm
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+125°C
Fire Behaviour
Halogen Free
Wall Thickness
0.635mm
Series
FIT Wire Management
Product details
Wrappable Braided Sleeving
Wrappable Braided Sleeves for various bundling applications
Additional fasteners not required
10-mil PET braid
Flame resistant
No distortion or opening caused by bending tightly
25% edge overlap
Faster and easier wrap-around installation
More flexiblility than spiral wrap or split convoluted tubing