E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alps Alpine RK11K 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK11K1140A63

RS Stock No.: 172-7610Brand: Alps AlpineManufacturers Part No.: RK11K1140A63
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK11K

Tolerance

±20%

Product details

11mm Snap-In Insulated Shaft

General purpose, low profile
Horizontal and vertical mount options
Linear and logarithmic versions
Insert moulded to prevent flux build-up
PCB and panel mountable
Insulated plastic shaft with end slot and flat
Operating temperature: -10 → +60°C
300° rotation
±20% tolerance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 144.00

€ 1.80 Each (In a Tray of 80) (Exc. VAT)

€ 169.92

€ 2.124 Each (In a Tray of 80) (inc. VAT)

Alps Alpine RK11K 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK11K1140A63

€ 144.00

€ 1.80 Each (In a Tray of 80) (Exc. VAT)

€ 169.92

€ 2.124 Each (In a Tray of 80) (inc. VAT)

Alps Alpine RK11K 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK11K1140A63
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK11K

Tolerance

±20%

Product details

11mm Snap-In Insulated Shaft

General purpose, low profile
Horizontal and vertical mount options
Linear and logarithmic versions
Insert moulded to prevent flux build-up
PCB and panel mountable
Insulated plastic shaft with end slot and flat
Operating temperature: -10 → +60°C
300° rotation
±20% tolerance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more