E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

Altera FPGA EP4CE6F17C8LN, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 256-Pin FBGA

RS Stock No.: 830-3537Brand: AlteraManufacturers Part No.: EP4CE6F17C8LN
brand-logo
View all in FPGAs

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone

Number of Logic Gates

6272

Number of Logic Cells

6272

Number of Logic Units

392

Dedicated DSP

Yes

Number of Multipliers

360 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

276480

Length

17mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Width

17mm

Minimum Operating Supply Voltage

0.97 V

Maximum Operating Supply Voltage

1.03 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 61.98

€ 61.98 Each (Exc. VAT)

€ 73.14

€ 73.14 Each (inc. VAT)

Altera FPGA EP4CE6F17C8LN, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 256-Pin FBGA
Select packaging type

€ 61.98

€ 61.98 Each (Exc. VAT)

€ 73.14

€ 73.14 Each (inc. VAT)

Altera FPGA EP4CE6F17C8LN, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 256-Pin FBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone

Number of Logic Gates

6272

Number of Logic Cells

6272

Number of Logic Units

392

Dedicated DSP

Yes

Number of Multipliers

360 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

276480

Length

17mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Width

17mm

Minimum Operating Supply Voltage

0.97 V

Maximum Operating Supply Voltage

1.03 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more