Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Ambersil 400 ml Aerosol for Electronics, PCBs

RS Stock No.: 482-1356Brand: AmbersilManufacturers Part No.: 130011000
brand-logo
View all in Electronics Cleaners

Technical Document

Specifications

Package Type

Aerosol

Package Size

400 ml

Application

Electronics, PCBs

Product Category

IPA Solvent

Product details

IPA Solvent (Ambersil)

Used for the cleaning of delicate electrical and electronic components, in a wide variety of electronic, computing, aerospace and industrial applications

Gentle, highly effective alcohol based cleaner
Excellent material compatibility, safe use on plastics and rubber
Can be used to remove moisture by forming an azeotrope - a mixture of IPA and water that evaporates quicker than water
Conforms to BS1595, ASTM D770 and DIN 53245
Ideal for cleaning video and audio heads, photocopier drums, optical devices, switches and PCB's
Supplied in 400ml aerosol

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ambersil 400 ml Aerosol for Electronics, PCBs

P.O.A.

Ambersil 400 ml Aerosol for Electronics, PCBs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Package Type

Aerosol

Package Size

400 ml

Application

Electronics, PCBs

Product Category

IPA Solvent

Product details

IPA Solvent (Ambersil)

Used for the cleaning of delicate electrical and electronic components, in a wide variety of electronic, computing, aerospace and industrial applications

Gentle, highly effective alcohol based cleaner
Excellent material compatibility, safe use on plastics and rubber
Can be used to remove moisture by forming an azeotrope - a mixture of IPA and water that evaporates quicker than water
Conforms to BS1595, ASTM D770 and DIN 53245
Ideal for cleaning video and audio heads, photocopier drums, optical devices, switches and PCB's
Supplied in 400ml aerosol

You may be interested in