E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ambersil Assembly Paste Lubricant 400 ml Aerosol,Food Safe

RS Stock No.: 491-740Brand: AmbersilManufacturers Part No.: 31650-AA
brand-logo
View all in Lubricants

Technical Document

Specifications

Trade Name

Assembly Paste

Package Type

Aerosol

Package Size

400 ml

Food Processing Safe

Yes

Application

Bearings

Country of Origin

United Kingdom

Product details

Assembly Paste FG

A tenacious high solids paste used as a start-up lubricant formulated for use in the food industry where incidental contact with food may occur.

NSF H1 registered for use in the food industry where incidental contact with food may occur
Provides instant lubrication to bearings, small gears and sliding surfaces.
Reduces wear on components during the running in period
A highly effective food industry anti-seize compound
Prevents seizure of threaded components enabling rapid dismantling
Protects against galling and metal-on-metal damage
Effective from -30°C to +150°C as a lubricant, and up to 1100°C as an anti-seize compound
400ml Aerosol

Warning

Flammable propellant.

Approvals

NSF H1 registered (No. 139900)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ambersil Assembly Paste Lubricant 400 ml Aerosol,Food Safe

P.O.A.

Ambersil Assembly Paste Lubricant 400 ml Aerosol,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Trade Name

Assembly Paste

Package Type

Aerosol

Package Size

400 ml

Food Processing Safe

Yes

Application

Bearings

Country of Origin

United Kingdom

Product details

Assembly Paste FG

A tenacious high solids paste used as a start-up lubricant formulated for use in the food industry where incidental contact with food may occur.

NSF H1 registered for use in the food industry where incidental contact with food may occur
Provides instant lubrication to bearings, small gears and sliding surfaces.
Reduces wear on components during the running in period
A highly effective food industry anti-seize compound
Prevents seizure of threaded components enabling rapid dismantling
Protects against galling and metal-on-metal damage
Effective from -30°C to +150°C as a lubricant, and up to 1100°C as an anti-seize compound
400ml Aerosol

Warning

Flammable propellant.

Approvals

NSF H1 registered (No. 139900)

You may be interested in