Technical Document
Specifications
Brand
AmetekSupply Voltage
240 V ac
Blower Type
Blower
AC or DC Operation
AC
Air Flow
237.68m³/h
Series
Windjammer - Bypass 5.7"
Series
Windjammer - Bypass 5.7""
Height
150mm
Width
150mm
Maximum Current
10A
Static Pressure
111in/H2O
Commutation Type
Brushless
Termination Type
Header
Special Features
Speed Control
Outlet Diameter
44.45mm
Inlet Diameter
44.45mm
Mounting Hole Diameter
4.3mm
Country of Origin
United States
Product details
Ametek IntelliGen Bypass BLDC Blower
Ametek IntelliGen bypass brushless blower with high flow fan system. The IntelliGen blowers fan system can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Adjustable air performance
Thermal protection
Locked rotor protection
Separation of cooling air and working air in bypass configuration
Compact size
Long life
Low noise to power ratio
€ 3,061.36
€ 3,061.36 Each (Exc. VAT)
€ 3,612.40
€ 3,612.40 Each (inc. VAT)
1
€ 3,061.36
€ 3,061.36 Each (Exc. VAT)
€ 3,612.40
€ 3,612.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmetekSupply Voltage
240 V ac
Blower Type
Blower
AC or DC Operation
AC
Air Flow
237.68m³/h
Series
Windjammer - Bypass 5.7"
Series
Windjammer - Bypass 5.7""
Height
150mm
Width
150mm
Maximum Current
10A
Static Pressure
111in/H2O
Commutation Type
Brushless
Termination Type
Header
Special Features
Speed Control
Outlet Diameter
44.45mm
Inlet Diameter
44.45mm
Mounting Hole Diameter
4.3mm
Country of Origin
United States
Product details
Ametek IntelliGen Bypass BLDC Blower
Ametek IntelliGen bypass brushless blower with high flow fan system. The IntelliGen blowers fan system can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Adjustable air performance
Thermal protection
Locked rotor protection
Separation of cooling air and working air in bypass configuration
Compact size
Long life
Low noise to power ratio