E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Advanced Sensors Resistive Sensor Level Sensors, PBT Body

RS Stock No.: 257-9489Brand: Amphenol Advanced SensorsManufacturers Part No.: BAF147B002-00A0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Resistive Sensor

Body Material

PBT

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 19.42

€ 19.42 Each (Exc. VAT)

€ 22.92

€ 22.92 Each (inc. VAT)

Amphenol Advanced Sensors Resistive Sensor Level Sensors, PBT Body
Select packaging type

€ 19.42

€ 19.42 Each (Exc. VAT)

€ 22.92

€ 22.92 Each (inc. VAT)

Amphenol Advanced Sensors Resistive Sensor Level Sensors, PBT Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 19.42
10 - 24€ 19.14
25 - 49€ 18.92
50 - 74€ 18.73
75+€ 18.51

Technical Document

Specifications

Device Type

Resistive Sensor

Body Material

PBT

Country of Origin

Korea, Republic Of