E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Advanced Sensors Pressure Sensor, 0.07psi Min, 5psi Max, Digital Output, Gauge Reading

RS Stock No.: 210-2325Brand: Amphenol Advanced SensorsManufacturers Part No.: NPA-730B-02WG
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0.07psi

Maximum Pressure Reading

5psi

Accuracy

±1.5 %

Output Type

Digital

Media Measured

Gas

Supply Voltage

3.3 V

Interface

I2C

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 54.73

€ 54.73 Each (Exc. VAT)

€ 64.58

€ 64.58 Each (inc. VAT)

Amphenol Advanced Sensors Pressure Sensor, 0.07psi Min, 5psi Max, Digital Output, Gauge Reading
Select packaging type

€ 54.73

€ 54.73 Each (Exc. VAT)

€ 64.58

€ 64.58 Each (inc. VAT)

Amphenol Advanced Sensors Pressure Sensor, 0.07psi Min, 5psi Max, Digital Output, Gauge Reading
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0.07psi

Maximum Pressure Reading

5psi

Accuracy

±1.5 %

Output Type

Digital

Media Measured

Gas

Supply Voltage

3.3 V

Interface

I2C

Country of Origin

Malaysia