E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Communications Solutions Right Angle Female Edge Connector, Through Hole Mount, 50-Contacts, 2.54mm Pitch,

RS Stock No.: 182-2257Brand: Amphenol Communications SolutionsManufacturers Part No.: 10035388-102LF
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

50

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Current Rating

7A

Voltage Rating

1 kV ac

Width

17.05mm

Depth

16.4mm

Minimum Operating Temperature

-5°C

Card Type

Card Edge

Maximum Operating Temperature

+105°C

Length

69.04mm

Series Number

10035388

Country of Origin

China

Stock information temporarily unavailable.

€ 2,260.44

€ 17.94 Each (In a Tray of 126) (Exc. VAT)

€ 2,667.32

€ 21.169 Each (In a Tray of 126) (inc. VAT)

Amphenol Communications Solutions Right Angle Female Edge Connector, Through Hole Mount, 50-Contacts, 2.54mm Pitch,

€ 2,260.44

€ 17.94 Each (In a Tray of 126) (Exc. VAT)

€ 2,667.32

€ 21.169 Each (In a Tray of 126) (inc. VAT)

Amphenol Communications Solutions Right Angle Female Edge Connector, Through Hole Mount, 50-Contacts, 2.54mm Pitch,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

50

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Current Rating

7A

Voltage Rating

1 kV ac

Width

17.05mm

Depth

16.4mm

Minimum Operating Temperature

-5°C

Card Type

Card Edge

Maximum Operating Temperature

+105°C

Length

69.04mm

Series Number

10035388

Country of Origin

China