Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Amphenol Communications Solutions, 62684 0.5mm Pitch 50 Way Right Angle Female FPC Connector, ZIF Bottom Contact

RS Stock No.: 182-2950Brand: Amphenol Communications SolutionsManufacturers Part No.: 62684-501100ALF
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

50

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Bottom

Termination Type

ZIF Bottom Contact

Insertion Force

ZIF

Body Orientation

Right Angle

Voltage Rating

50 V ac/dc

Series Number

62684

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Glass Filled Thermoplastic

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,040.00

€ 0.76 Each (On a Reel of 4000) (Exc. VAT)

€ 3,587.20

€ 0.897 Each (On a Reel of 4000) (inc. VAT)

Amphenol Communications Solutions, 62684 0.5mm Pitch 50 Way Right Angle Female FPC Connector, ZIF Bottom Contact

€ 3,040.00

€ 0.76 Each (On a Reel of 4000) (Exc. VAT)

€ 3,587.20

€ 0.897 Each (On a Reel of 4000) (inc. VAT)

Amphenol Communications Solutions, 62684 0.5mm Pitch 50 Way Right Angle Female FPC Connector, ZIF Bottom Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

50

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Bottom

Termination Type

ZIF Bottom Contact

Insertion Force

ZIF

Body Orientation

Right Angle

Voltage Rating

50 V ac/dc

Series Number

62684

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Glass Filled Thermoplastic

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more