Amphenol Communications Solutions RJE3B18814 Series Female Ethernet Connector, Surface Mount, Cat6, EMI Shield 1 Port 8

RS Stock No.: 287-9153Brand: Amphenol Communications SolutionsManufacturers Part No.: RJE3B18814A2
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6

Mounting Type

Surface Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ

Shield Type

EMI

Series

RJE3B18814

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 823.75

€ 6.59 Each (On a Reel of 125) (Exc. VAT)

€ 972.03

€ 7.776 Each (On a Reel of 125) (inc. VAT)

Amphenol Communications Solutions RJE3B18814 Series Female Ethernet Connector, Surface Mount, Cat6, EMI Shield 1 Port 8

€ 823.75

€ 6.59 Each (On a Reel of 125) (Exc. VAT)

€ 972.03

€ 7.776 Each (On a Reel of 125) (inc. VAT)

Amphenol Communications Solutions RJE3B18814 Series Female Ethernet Connector, Surface Mount, Cat6, EMI Shield 1 Port 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
125 - 500€ 6.59€ 823.75
625 - 1125€ 6.12€ 765.00
1250 - 1750€ 5.74€ 717.50
1875 - 2375€ 5.42€ 677.50
2500+€ 5.36€ 670.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6

Mounting Type

Surface Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ

Shield Type

EMI

Series

RJE3B18814

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more