Amphenol FCI 06-381 Series Pluggable Terminal Block, 3-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder

RS Stock No.: 707-5216Brand: Amphenol FCIManufacturers Part No.: 20020110-D031A01LF
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

3

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

Header

Current Rating

8A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

300 V ac

Series

06-381

Depth

7.2mm

Length

12.52mm

Material

Nylon

Width

9.2mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Amphenol FCI 06-381 Series Pluggable Terminal Block, 3-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Amphenol FCI 06-381 Series Pluggable Terminal Block, 3-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Pitch

3.81mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

Header

Current Rating

8A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

300 V ac

Series

06-381

Depth

7.2mm

Length

12.52mm

Material

Nylon

Width

9.2mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more