Amphenol ICC Delta D 15 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 121-7484Brand: Amphenol FCIManufacturers Part No.: D15P13A4GV00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Current Rating

5A

Housing Material

PBT

Voltage Rating

300 V ac

Length

39.14mm

Width

13.48mm

Depth

20.75mm

Dimensions

39.14 x 13.48 x 20.75mm

Series

Delta D

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

90° Delta D Connectors

Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 16) (Exc. VAT)

Amphenol ICC Delta D 15 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

P.O.A.

Each (In a Tray of 16) (Exc. VAT)

Amphenol ICC Delta D 15 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Current Rating

5A

Housing Material

PBT

Voltage Rating

300 V ac

Length

39.14mm

Width

13.48mm

Depth

20.75mm

Dimensions

39.14 x 13.48 x 20.75mm

Series

Delta D

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

90° Delta D Connectors

Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more