Amphenol ICC, 8656 Series, size 0.99mm Female Crimp D-sub Connector Contact, Gold, Tin over Nickel Crimp, 24 →

RS Stock No.: 137-0830Brand: Amphenol ICCManufacturers Part No.: 86566520064LF
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Phosphor Bronze

Termination Method

Crimp

Contact Plating

Gold, Tin over Nickel

Contact Type

Crimp

Series

8656

Contact Size

0.99 mm, 2.16mm

Current Rating

5A

Length

15mm

Minimum Wire Size AWG

24AWG

Series Number

865665

Maximum Wire Size AWG

20AWG

Product details

Amphenol FCI 8656 Series D-Sub Crimp Contacts

Crimp receptacle and pin contacts for use in the 8656 series D-sub socket housings. These crimp d-sub crimp contacts are gold flash plated and accept a wire size ranges of 24 to 20 AWG or 28 to 24 AWG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (Exc. VAT)

Amphenol ICC, 8656 Series, size 0.99mm Female Crimp D-sub Connector Contact, Gold, Tin over Nickel Crimp, 24 →

P.O.A.

Each (On a Reel of 5000) (Exc. VAT)

Amphenol ICC, 8656 Series, size 0.99mm Female Crimp D-sub Connector Contact, Gold, Tin over Nickel Crimp, 24 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Phosphor Bronze

Termination Method

Crimp

Contact Plating

Gold, Tin over Nickel

Contact Type

Crimp

Series

8656

Contact Size

0.99 mm, 2.16mm

Current Rating

5A

Length

15mm

Minimum Wire Size AWG

24AWG

Series Number

865665

Maximum Wire Size AWG

20AWG

Product details

Amphenol FCI 8656 Series D-Sub Crimp Contacts

Crimp receptacle and pin contacts for use in the 8656 series D-sub socket housings. These crimp d-sub crimp contacts are gold flash plated and accept a wire size ranges of 24 to 20 AWG or 28 to 24 AWG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more