Amphenol Industrial, Easy & Safe IP44 Red Wall Mount 3P + N + E RCD Industrial Power Connector Socket, Rated At 16A,

RS Stock No.: 720-9453Brand: Amphenol IndustrialManufacturers Part No.: 2CMA168278R1000 416RPR6
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Series

Easy & Safe

IP Rating

IP44

Cable CSA

1.5 → 4mm²

Colour

Red

Product details

RCD Non-Switched Socket Outlet IP44

Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries

Stock information temporarily unavailable.

€ 557.55

€ 557.55 Each (Exc. VAT)

€ 657.91

€ 657.91 Each (inc. VAT)

Amphenol Industrial, Easy & Safe IP44 Red Wall Mount 3P + N + E RCD Industrial Power Connector Socket, Rated At 16A,

€ 557.55

€ 557.55 Each (Exc. VAT)

€ 657.91

€ 657.91 Each (inc. VAT)

Amphenol Industrial, Easy & Safe IP44 Red Wall Mount 3P + N + E RCD Industrial Power Connector Socket, Rated At 16A,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 557.55
5 - 9€ 537.82
10 - 24€ 517.23
25 - 49€ 495.83
50+€ 473.51

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Series

Easy & Safe

IP Rating

IP44

Cable CSA

1.5 → 4mm²

Colour

Red

Product details

RCD Non-Switched Socket Outlet IP44

Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries