E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

M8 4-Pin Male Cable & Connector

RS Stock No.: 182-1062Brand: Amphenol IndustrialManufacturers Part No.: 8-04BMMM-SL7B02
View all in Sensor & Actuator Cables

Technical Document

Specifications

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

IP Rating

IP67

American Wire Gauge

22 AWG

Outer Diameter

4.8mm

Connector 1 Housing Gender

Male

Connector A Orientation

Straight

Connector A

M8

Connector A Number of Contacts

4

Stock information temporarily unavailable.

€ 17.56

€ 17.56 Each (Exc. VAT)

€ 20.72

€ 20.72 Each (inc. VAT)

M8 4-Pin Male Cable & Connector

€ 17.56

€ 17.56 Each (Exc. VAT)

€ 20.72

€ 20.72 Each (inc. VAT)

M8 4-Pin Male Cable & Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 17.56
10 - 24€ 16.36
25 - 49€ 14.94
50 - 99€ 13.78
100+€ 12.80

Technical Document

Specifications

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

IP Rating

IP67

American Wire Gauge

22 AWG

Outer Diameter

4.8mm

Connector 1 Housing Gender

Male

Connector A Orientation

Straight

Connector A

M8

Connector A Number of Contacts

4