Amphenol Industrial, AT06 Automotive Connector Plug Brown Cable Mount 12 Way, Crimp Termination AT06-12SD

RS Stock No.: 434-151Brand: Amphenol IndustrialManufacturers Part No.: AT06-12SD
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

12

Type

Connector

Gender

Male

Number Of Rows

2

Current Rating

13A

Mounting Type

Cable Mount

Series

AT06

Colour

Brown

Termination Method

Crimp

Country of Origin

China

€ 7.31

€ 7.31 Each (Exc. VAT)

€ 8.63

€ 8.63 Each (inc. VAT)

Amphenol Industrial, AT06 Automotive Connector Plug Brown Cable Mount 12 Way, Crimp Termination AT06-12SD

€ 7.31

€ 7.31 Each (Exc. VAT)

€ 8.63

€ 8.63 Each (inc. VAT)

Amphenol Industrial, AT06 Automotive Connector Plug Brown Cable Mount 12 Way, Crimp Termination AT06-12SD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 7.31
10 - 24€ 6.84
25+€ 6.27

Technical Document

Specifications

Number Of Contacts

12

Type

Connector

Gender

Male

Number Of Rows

2

Current Rating

13A

Mounting Type

Cable Mount

Series

AT06

Colour

Brown

Termination Method

Crimp

Country of Origin

China