Amphenol Industrial, HVSL630 EV Connector Plug, 40A

RS Stock No.: 174-1946Brand: Amphenol IndustrialManufacturers Part No.: HVSL630022A106Distrelec Article No.: 30282488
brand-logo
View all in EV Connectors

Technical Document

Specifications

Series

HVSL630

Number Of Rows

1

Number Of Contacts

2

Current Rating

40A

Connector Gender

Male

Orientation

Straight

Contact Gender

Female

Termination Method

Crimp

Key Type

A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

IP Rating

IP2XB, IP67, IP69K

Mounting Type

Box Mount

Width

113mm

Depth

58mm

Minimum Operating Temperature

-40°C

Height

82mm

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Silver

Pin Diameter

5.8mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

€ 2,193.00

€ 21.50 Each (In a Pack of 102) (Exc. VAT)

€ 2,587.74

€ 25.37 Each (In a Pack of 102) (inc. VAT)

Amphenol Industrial, HVSL630 EV Connector Plug, 40A

€ 2,193.00

€ 21.50 Each (In a Pack of 102) (Exc. VAT)

€ 2,587.74

€ 25.37 Each (In a Pack of 102) (inc. VAT)

Amphenol Industrial, HVSL630 EV Connector Plug, 40A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

HVSL630

Number Of Rows

1

Number Of Contacts

2

Current Rating

40A

Connector Gender

Male

Orientation

Straight

Contact Gender

Female

Termination Method

Crimp

Key Type

A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

IP Rating

IP2XB, IP67, IP69K

Mounting Type

Box Mount

Width

113mm

Depth

58mm

Minimum Operating Temperature

-40°C

Height

82mm

Maximum Operating Temperature

+125°C

Contact Plating

Gold, Silver

Pin Diameter

5.8mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Country of Origin

China