Amphenol Industrial, HVSLS600 EV Connector Socket, 120A

RS Stock No.: 174-1954Brand: Amphenol IndustrialManufacturers Part No.: HVSLS600062A125Distrelec Article No.: 30282501
brand-logo
View all in EV Connectors

Technical Document

Specifications

Series

HVSLS600

Number Of Rows

1

Number Of Contacts

2

Wire Size

25 mm²

Current Rating

120A

Connector Gender

Female

Orientation

Straight

Contact Gender

Male

Termination Method

Crimp

Key Type

A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

Mounting Type

Cable Mount

Width

65mm

Depth

77mm

Minimum Operating Temperature

-40°C

Height

34.3mm

Maximum Operating Temperature

+125°C

Pin Diameter

6mm

Contact Material

Copper Alloy

Standards Met

EN 60664-1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 4,558.68

€ 108.54 Each (In a Pack of 42) (Exc. VAT)

€ 5,379.24

€ 128.077 Each (In a Pack of 42) (inc. VAT)

Amphenol Industrial, HVSLS600 EV Connector Socket, 120A

€ 4,558.68

€ 108.54 Each (In a Pack of 42) (Exc. VAT)

€ 5,379.24

€ 128.077 Each (In a Pack of 42) (inc. VAT)

Amphenol Industrial, HVSLS600 EV Connector Socket, 120A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Series

HVSLS600

Number Of Rows

1

Number Of Contacts

2

Wire Size

25 mm²

Current Rating

120A

Connector Gender

Female

Orientation

Straight

Contact Gender

Male

Termination Method

Crimp

Key Type

A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

Mounting Type

Cable Mount

Width

65mm

Depth

77mm

Minimum Operating Temperature

-40°C

Height

34.3mm

Maximum Operating Temperature

+125°C

Pin Diameter

6mm

Contact Material

Copper Alloy

Standards Met

EN 60664-1

Country of Origin

China

You may be interested in