Amphenol Industrial Jack Plug 3.5 mm Cable Mount Phone Plug Plug 500μA

RS Stock No.: 261-7967Brand: Amphenol IndustrialManufacturers Part No.: KS3PBDistrelec Article No.: 30030581
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Phone Plug

Body Orientation

Straight

Current Rating

500µA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 719.00

€ 7.19 Each (In a Box of 100) (Exc. VAT)

€ 848.42

€ 8.484 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial Jack Plug 3.5 mm Cable Mount Phone Plug Plug 500μA

€ 719.00

€ 7.19 Each (In a Box of 100) (Exc. VAT)

€ 848.42

€ 8.484 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial Jack Plug 3.5 mm Cable Mount Phone Plug Plug 500μA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
100 - 100€ 7.19€ 719.00
200 - 400€ 6.97€ 697.00
500 - 900€ 6.78€ 678.00
1000+€ 6.65€ 665.00
You may be interested in

Technical Document

Specifications

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Phone Plug

Body Orientation

Straight

Current Rating

500µA

Country of Origin

China

You may be interested in