Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
300 A, 630A
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-40°C
Series
MSD
Mounting Type
Front Mount
Height
93mm
Width
135mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Termination Method
Screw
Operating Voltage
1000 V, 1500V
Colour
Orange
Connector Gender
Female
Number Of Contacts
2
Number Of Rows
1
Contact Gender
Male
Country of Origin
China
€ 169.23
€ 169.23 Each (Exc. VAT)
€ 199.69
€ 199.69 Each (inc. VAT)
1
€ 169.23
€ 169.23 Each (Exc. VAT)
€ 199.69
€ 199.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
300 A, 630A
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-40°C
Series
MSD
Mounting Type
Front Mount
Height
93mm
Width
135mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Termination Method
Screw
Operating Voltage
1000 V, 1500V
Colour
Orange
Connector Gender
Female
Number Of Contacts
2
Number Of Rows
1
Contact Gender
Male
Country of Origin
China