E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Industrial, PT, Copper Alloy 19 Way Panel Mount MIL Spec Circular Connector ReceptacleGreen, Pin

RS Stock No.: 872-1480Brand: Amphenol IndustrialManufacturers Part No.: PT02E-14-19P
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

19

Gender

Female

Contact Gender

Male

Voltage Rating

1 kV ac

Shell Size

14

Mounting Type

Panel Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet

Connector Size

Miniature

Body Orientation

Straight

Housing Material

Aluminium

Series

PT

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Cadmium

Contact Material

Copper Alloy

Product details

Amphenol PT Series Connectors

The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.

PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)

Amphenol PT Series Connectors

Stock information temporarily unavailable.

€ 43.28

€ 43.28 Each (Exc. VAT)

€ 51.07

€ 51.07 Each (inc. VAT)

Amphenol Industrial, PT, Copper Alloy 19 Way Panel Mount MIL Spec Circular Connector ReceptacleGreen, Pin

€ 43.28

€ 43.28 Each (Exc. VAT)

€ 51.07

€ 51.07 Each (inc. VAT)

Amphenol Industrial, PT, Copper Alloy 19 Way Panel Mount MIL Spec Circular Connector ReceptacleGreen, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

19

Gender

Female

Contact Gender

Male

Voltage Rating

1 kV ac

Shell Size

14

Mounting Type

Panel Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet

Connector Size

Miniature

Body Orientation

Straight

Housing Material

Aluminium

Series

PT

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Cadmium

Contact Material

Copper Alloy

Product details

Amphenol PT Series Connectors

The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.

PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)

Amphenol PT Series Connectors