Amphenol Industrial PCB Mount XLR Connector, Horizontal, Female, IP40, 125 V ac, 8 Way, Gold Plating

RS Stock No.: 197-467Brand: Amphenol IndustrialManufacturers Part No.: RJX8FD5HBDistrelec Article No.: 30406671
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Connector Type

XLR

Number Of Contacts

8

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Horizontal

IP Rating

IP40

Colour

Metal

Contact Plating

Gold

Voltage Rating

125 V ac

Distrelec Product Id

30406671

Country of Origin

China

Stock information temporarily unavailable.

€ 10.81

€ 10.81 Each (Exc. VAT)

€ 12.76

€ 12.76 Each (inc. VAT)

Amphenol Industrial PCB Mount XLR Connector, Horizontal, Female, IP40, 125 V ac, 8 Way, Gold Plating

€ 10.81

€ 10.81 Each (Exc. VAT)

€ 12.76

€ 12.76 Each (inc. VAT)

Amphenol Industrial PCB Mount XLR Connector, Horizontal, Female, IP40, 125 V ac, 8 Way, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 10.81
10+€ 10.12

Technical Document

Specifications

Connector Type

XLR

Number Of Contacts

8

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Horizontal

IP Rating

IP40

Colour

Metal

Contact Plating

Gold

Voltage Rating

125 V ac

Distrelec Product Id

30406671

Country of Origin

China