Technical Document
Specifications
Brand
Amphenol IndustrialProduct Type
Pressure Relief Vent
Series
VT
Thread Size
M10mm
Height
33mm
Diameter
23 mm
For Use With
VT Series
Country of Origin
China
€ 42.43
€ 42.43 Each (Exc. VAT)
€ 50.07
€ 50.07 Each (inc. VAT)
Amphenol Industrial VT Series M10mm Pressure Relief Vent, 23 mm Dia., 33mm H, For Use With VT Series
1
€ 42.43
€ 42.43 Each (Exc. VAT)
€ 50.07
€ 50.07 Each (inc. VAT)
Amphenol Industrial VT Series M10mm Pressure Relief Vent, 23 mm Dia., 33mm H, For Use With VT Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 42.43 |
10+ | € 39.63 |
Technical Document
Specifications
Brand
Amphenol IndustrialProduct Type
Pressure Relief Vent
Series
VT
Thread Size
M10mm
Height
33mm
Diameter
23 mm
For Use With
VT Series
Country of Origin
China