Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
19
Gender
Receptacle
Contact Gender
Male
Shell Size
15
Mounting Type
Jam Nut
Military Standard
MIL-DTL-38999 Series III
Mating Type
Threaded
Body Orientation
Straight
Series
D38999
Colour
Nickel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 147.60
€ 147.60 Each (Exc. VAT)
€ 174.17
€ 174.17 Each (inc. VAT)
Amphenol Limited, D38999 19 Way Jam Nut MIL Spec Circular Connector ReceptacleNickel, Pin Contacts,Shell Size 15,
1
€ 147.60
€ 147.60 Each (Exc. VAT)
€ 174.17
€ 174.17 Each (inc. VAT)
Amphenol Limited, D38999 19 Way Jam Nut MIL Spec Circular Connector ReceptacleNickel, Pin Contacts,Shell Size 15,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
19
Gender
Receptacle
Contact Gender
Male
Shell Size
15
Mounting Type
Jam Nut
Military Standard
MIL-DTL-38999 Series III
Mating Type
Threaded
Body Orientation
Straight
Series
D38999
Colour
Nickel
Country of Origin
United Kingdom